LT3740EDHC#PBF | |
---|---|
DigiKey Part Number | LT3740EDHC#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3740EDHC#PBF |
Description | IC REG CTRLR BUCK 16-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-DFN (5x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3740EDHC#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 2.2V ~ 22V | |
Frequency - Switching | 300kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Power Good | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFDFN Exposed Pad | |
Supplier Device Package | 16-DFN (5x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.73000 | ¥53.73 |
10 | ¥48.22700 | ¥482.27 |
73 | ¥45.59329 | ¥3,328.31 |
146 | ¥39.51377 | ¥5,769.01 |
292 | ¥37.48747 | ¥10,946.34 |
511 | ¥33.63736 | ¥17,188.69 |
1,022 | ¥28.36886 | ¥28,992.97 |
2,555 | ¥26.95045 | ¥68,858.40 |