PIC24FJ128GA010-I/PF | |
---|---|
DigiKey Part Number | PIC24FJ128GA010-I/PF-ND |
Manufacturer | |
Manufacturer Product Number | PIC24FJ128GA010-I/PF |
Description | IC MCU 16BIT 128KB FLASH 100TQFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 24F Microcontroller IC 16-Bit 16MHz 128KB (43K x 24) FLASH 100-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | PIC24FJ128GA010-I/PF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | PIC | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, PMP, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 84 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 16x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-TQFP (14x14) | |
Package / Case | 100-TQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.71000 | ¥52.71 |
25 | ¥48.35560 | ¥1,208.89 |
100 | ¥46.48800 | ¥4,648.80 |