PIC12LF1552T-I/MU | |
---|---|
DigiKey Part Number | PIC12LF1552T-I/MUTR-ND - Tape & Reel (TR) PIC12LF1552T-I/MUCT-ND - Cut Tape (CT) PIC12LF1552T-I/MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC12LF1552T-I/MU |
Description | IC MCU 8BIT 3.5KB FLASH 8UDFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 12F Microcontroller IC 8-Bit 32MHz 3.5KB (2K x 14) FLASH 8-UDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | PIC12LF1552T-I/MU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Speed | 32MHz | |
Connectivity | I2C, SPI | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 5 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 4x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-UDFN (2x3) | |
Package / Case | 8-UFDFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.84000 | ¥8.84 |
25 | ¥8.07600 | ¥201.90 |
100 | ¥7.22600 | ¥722.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,300 | ¥7.22606 | ¥23,846.00 |