PD-9001GO-ET/AC | |
---|---|
DigiKey Part Number | 549-PD-9001GO-ET/AC-ND |
Manufacturer | |
Manufacturer Product Number | PD-9001GO-ET/AC |
Description | 1P MIDSPAN OUTDOOR EXTENDED TEMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 54V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Midspan Injector | |
Voltage - Input | 100 ~ 240 VAC | |
Number of Ports | 1 | |
Voltage - Output | 54V | |
Power (Watts) - Per Port | 30W | |
Compliance | IEEE802.3at | |
Data Rate | 10/100/1000 Mbps | |
Features | IP67 | |
Operating Temperature | -40°C ~ 65°C | |
Efficiency | - | |
Mounting Type | Bracket Mount | |
Size / Dimension | 6.69" L x 5.51" W x 2.36" H (170.0mm x 140.0mm x 60.0mm) | |
Approval Agency | CE | |
Note | - | |
Input Connector | International AC Clips (Power), RJ45 (Data) | |
Output Connector | RJ45 (Data, Power) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,360.78000 | ¥1,360.78 |
25 | ¥1,308.43920 | ¥32,710.98 |