MIC5265-3.3YD5-TR | |
---|---|
DigiKey Part Number | 576-2835-2-ND - Tape & Reel (TR) 576-2835-1-ND - Cut Tape (CT) 576-2835-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5265-3.3YD5-TR |
Description | IC REG LIN 3.3V 150MA TSOT23-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5265-3.3YD5-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2 µA | |
Current - Supply (Max) | 150 µA | |
PSRR | 64dB ~ 62dB (1kHz ~ 100Hz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
25 | ¥2.97520 | ¥74.38 |
100 | ¥2.80530 | ¥280.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.80528 | ¥8,415.84 |