MIC45205-1YMP-T1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MaxLinear, Inc.
In Stock: 977
Unit Price: ¥100.82000
Datasheet

MIC45205-1YMP-T1

DigiKey Part Number
576-4779-2-ND - Tape & Reel (TR)
576-4779-1-ND - Cut Tape (CT)
576-4779-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC45205-1YMP-T1
Description
DC DC CONVERTER 0.8-5.5V 33W
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5.5V 6A 4.5V - 26V Input
Datasheet
 Datasheet
EDA/CAD Models
MIC45205-1YMP-T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
26V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
6A
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, SCP
Operating Temperature
-40°C ~ 125°C
Efficiency
93%
Mounting Type
Surface Mount
Package / Case
52-PowerBFQFN
Size / Dimension
0.31" L x 0.31" W x 0.12" H (8.0mm x 8.0mm x 3.0mm)
Supplier Device Package
52-QFN (8x8)
Base Product Number