MIC3223YTSE-TR | |
---|---|
DigiKey Part Number | MIC3223YTSE-TR-ND - Tape & Reel (TR) MIC3223YTSE-CT-ND - Cut Tape (CT) MIC3223YTSE-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC3223YTSE-TR |
Description | IC LED DRV RGLTR PWM 16TSSOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 3.5A (Switch) 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MIC3223YTSE-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 20V | |
Voltage - Output | 37V | |
Current - Output / Channel | 3.5A (Switch) | |
Frequency | 1MHz | |
Dimming | PWM | |
Applications | Lighting, Signage | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.46000 | ¥23.46 |
25 | ¥19.55200 | ¥488.80 |
100 | ¥17.85180 | ¥1,785.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥17.85179 | ¥44,629.48 |