MIC2954-02WS | |
---|---|
DigiKey Part Number | 576-1152-ND |
Manufacturer | |
Manufacturer Product Number | MIC2954-02WS |
Description | IC REG LINEAR 5V 250MA SOT223-3 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | MIC2954-02WS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 300 µA | |
Current - Supply (Max) | 12 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Load Dump, Over Current, Over Temperature, Reverse Polarity, UV POR | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.64000 | ¥19.64 |
25 | ¥16.32240 | ¥408.06 |
100 | ¥14.96210 | ¥1,496.21 |