MIC29501-3.3WU

DigiKey Part Number
576-1144-ND
Manufacturer
Manufacturer Product Number
MIC29501-3.3WU
Description
IC REG LINEAR 3.3V 5A TO263-5
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-263-5
Datasheet
 Datasheet
EDA/CAD Models
MIC29501-3.3WU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
26V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 5A
Current - Output
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Transient Voltage
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
TO-263-5
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥81.77000¥81.77
25¥68.05920¥1,701.48
100¥61.98400¥6,198.40
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.