MIC29301-12WT | |
---|---|
DigiKey Part Number | 576-2223-ND |
Manufacturer | |
Manufacturer Product Number | MIC29301-12WT |
Description | IC REG LINEAR 12V 3A TO220-5 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC29301-12WT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 3A | |
Current - Output | ||
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Transient Voltage | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-5 | |
Supplier Device Package | TO-220-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.44000 | ¥47.44 |
25 | ¥39.53080 | ¥988.27 |
100 | ¥35.87510 | ¥3,587.51 |