MIC2544-1YM-TR | |
---|---|
DigiKey Part Number | MIC2544-1YM-TR-ND - Tape & Reel (TR) MIC2544-1YM-CT-ND - Cut Tape (CT) MIC2544-1YM-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC2544-1YM-TR |
Description | IC PWR SWITCH N-CHAN 1:1 8SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.5A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC2544-1YM-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 80mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.11000 | ¥9.11 |
25 | ¥7.47080 | ¥186.77 |
100 | ¥6.81410 | ¥681.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.81417 | ¥17,035.42 |