MIC24055YJL-TR | |
---|---|
DigiKey Part Number | 576-4286-2-ND - Tape & Reel (TR) 576-4286-1-ND - Cut Tape (CT) 576-4286-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC24055YJL-TR |
Description | IC REG BUCK ADJ 12A 28QFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 12A 28-PowerVQFN |
Datasheet | Datasheet |
EDA/CAD Models | MIC24055YJL-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 19V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-QFN (5x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.51000 | ¥21.51 |
25 | ¥18.10760 | ¥452.69 |
100 | ¥16.40730 | ¥1,640.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥16.40735 | ¥16,407.35 |