MIC2005-0.5YM6-TR | |
---|---|
DigiKey Part Number | 576-2586-2-ND - Tape & Reel (TR) 576-2586-1-ND - Cut Tape (CT) 576-2586-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC2005-0.5YM6-TR |
Description | IC PWR SWITCH P-CHAN 1:1 SOT23-6 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 500mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MIC2005-0.5YM6-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.78000 | ¥9.78 |
25 | ¥8.24600 | ¥206.15 |
100 | ¥7.96950 | ¥796.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.96953 | ¥23,908.59 |