MCP6422T-E/MS | |
---|---|
DigiKey Part Number | MCP6422T-E/MSTR-ND - Tape & Reel (TR) MCP6422T-E/MSCT-ND - Cut Tape (CT) MCP6422T-E/MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6422T-E/MS |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP6422T-E/MS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.05V/µs | |
Gain Bandwidth Product | 90 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 4.4µA (x2 Channels) | |
Current - Output / Channel | 22 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
25 | ¥6.07520 | ¥151.88 |
100 | ¥5.66480 | ¥566.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.66476 | ¥14,161.90 |