Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
626 In Stock | 1 : ¥7.31000 Tube | - | Tube | Active | General Purpose | 2 | Rail-to-Rail | 0.05V/µs | 90 kHz | 1 pA | 1 mV | 4.4µA (x2 Channels) | 22 mA | 1.8 V | 5.5 V | -40°C ~ 125°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
307 In Stock | 1 : ¥7.31000 Tube | - | Tube | Active | General Purpose | 2 | Rail-to-Rail | 0.05V/µs | 90 kHz | 1 pA | 1 mV | 4.4µA (x2 Channels) | 22 mA | 1.8 V | 5.5 V | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |