MCP6271RT-E/OT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 15,776
Unit Price: ¥11.74000
Datasheet

Similar


Analog Devices Inc.
In Stock: 44,946
Unit Price: ¥9.03000
Datasheet

Similar


Analog Devices Inc.
In Stock: 5,831
Unit Price: ¥9.03000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,368
Unit Price: ¥23.73000
Datasheet

Similar


Analog Devices Inc.
In Stock: 26,969
Unit Price: ¥18.06000
Datasheet

Similar


Analog Devices Inc.
In Stock: 8,763
Unit Price: ¥18.06000
Datasheet

Similar


Analog Devices Inc.
In Stock: 119
Unit Price: ¥32.76000
Datasheet

Similar


Analog Devices Inc.
In Stock: 18,856
Unit Price: ¥24.22000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,066
Unit Price: ¥24.22000
Datasheet

Similar


Analog Devices Inc.
In Stock: 15,881
Unit Price: ¥34.73000
Datasheet

Similar


Analog Devices Inc.
In Stock: 20,643
Unit Price: ¥23.97000
Datasheet

Similar


Analog Devices Inc.
In Stock: 23,436
Unit Price: ¥23.97000
Datasheet

Similar


Texas Instruments
In Stock: 7,621
Unit Price: ¥7.88000
Datasheet

Similar


Texas Instruments
In Stock: 2,399
Unit Price: ¥6.65000
Datasheet

MCP6271RT-E/OT

DigiKey Part Number
MCP6271RT-E/OTTR-ND - Tape & Reel (TR)
MCP6271RT-E/OTCT-ND - Cut Tape (CT)
MCP6271RT-E/OTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP6271RT-E/OT
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MCP6271RT-E/OT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.9V/µs
Gain Bandwidth Product
2 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
3 mV
Current - Supply
170µA
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
2 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.52000¥4.52
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.44812¥10,344.36
Manufacturers Standard Package