![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/156/264~11-10C4~~8_tmb.jpg)
MCP6271
Integrated Circuits (ICs) | Instrumentation, Op Amps, Buffer Amps
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
MCP6271T-E/OT IC OPAMP GP 1 CIRCUIT SOT23-5 | IC OPAMP GP 1 CIRCUIT SOT23-5 | 25,788 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MCP6271T-E/SN IC OPAMP GP 1 CIRCUIT 8SOIC | IC OPAMP GP 1 CIRCUIT 8SOIC | 9,295 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MCP6271-E/SN IC OPAMP GP 1 CIRCUIT 8SOIC | IC OPAMP GP 1 CIRCUIT 8SOIC | 410 | Tube | - | |
MCP6271-E/P IC OPAMP GP 1 CIRCUIT 8DIP | IC OPAMP GP 1 CIRCUIT 8DIP | 752 | Tube | - | |
MCP6271-E/MS IC OPAMP GP 1 CIRCUIT 8MSOP | IC OPAMP GP 1 CIRCUIT 8MSOP | 213 | Tube | - | |
MCP6271RT-E/OT IC OPAMP GP 1 CIRCUIT SOT23-5 | IC OPAMP GP 1 CIRCUIT SOT23-5 | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MCP6271T-E/MS IC OPAMP GP 1 CIRCUIT 8MSOP | IC OPAMP GP 1 CIRCUIT 8MSOP | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MCP6271T-E/OTVAO IC OPAMP GP 1 CIRCUIT SOT23-5 | IC OPAMP GP 1 CIRCUIT SOT23-5 | 0 | Tape & Reel (TR) | - |