MCP6031DM-PTPLS | |
---|---|
DigiKey Part Number | MCP6031DM-PTPLS-ND |
Manufacturer | |
Manufacturer Product Number | MCP6031DM-PTPLS |
Description | BOARD DEMO MCP6031 PHOTODIODE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | MCP6031 Sensor to ADC Interface, Photodetector Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Sensor to ADC Interface, Photodetector | |
Embedded | No | |
Utilized IC / Part | MCP6031 | |
Primary Attributes | Photo-Current to Voltage Conversion | |
Supplied Contents | Board(s) | |
Secondary Attributes | RC Low-Pass Filter | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥201.06000 | ¥201.06 |