Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
61,108 In Stock | 1 : ¥7.64000 Cut Tape (CT) 3,000 : ¥5.66482 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.004V/µs | 10 kHz | 1 pA | 150 µV | 900nA | 1.8 V | 5.5 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
16,750 In Stock | 1 : ¥8.13000 Cut Tape (CT) 3,300 : ¥6.23945 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.004V/µs | 10 kHz | 1 pA | 150 µV | 900nA | 1.8 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,421 In Stock | 1 : ¥8.13000 Tube | - | Tube | Active | General Purpose | 1 | Rail-to-Rail | 0.004V/µs | 10 kHz | 1 pA | 150 µV | 900nA | 1.8 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,300 In Stock | 1 : ¥8.13000 Cut Tape (CT) 2,500 : ¥6.23945 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.004V/µs | 10 kHz | 1 pA | 150 µV | 900nA | 1.8 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
507 In Stock | 1 : ¥8.13000 Tube | - | Tube | Active | General Purpose | 1 | Rail-to-Rail | 0.004V/µs | 10 kHz | 1 pA | 150 µV | 900nA | 1.8 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
129 In Stock | 1 : ¥8.13000 Tube | - | Tube | Active | General Purpose | 1 | Rail-to-Rail | 0.004V/µs | 10 kHz | 1 pA | 150 µV | 900nA | 1.8 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-VFDFN Exposed Pad | 8-DFN (2x3) | ||
0 In Stock Check Lead Time | 3,300 : ¥6.23945 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | General Purpose | 1 | Rail-to-Rail | 0.004V/µs | 10 kHz | 1 pA | 150 µV | 900nA | 1.8 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-VFDFN Exposed Pad | 8-DFN (2x3) |