MCP4531T-103E/MF | |
---|---|
DigiKey Part Number | MCP4531T-103E/MFTR-ND - Tape & Reel (TR) MCP4531T-103E/MFCT-ND - Cut Tape (CT) MCP4531T-103E/MFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP4531T-103E/MF |
Description | IC DGT POT 10KOHM 129TAP 8DFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 129 Taps I2C Interface 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MCP4531T-103E/MF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 129 | |
Resistance (Ohms) | 10k | |
Interface | I2C | |
Memory Type | Volatile | |
Voltage - Supply | 1.8V ~ 5.5V | |
Features | Selectable Address | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | 150ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (3x3) | |
Package / Case | 8-VDFN Exposed Pad | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 75 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.48000 | ¥7.48 |
25 | ¥6.29080 | ¥157.27 |
100 | ¥5.78080 | ¥578.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,300 | ¥5.78083 | ¥19,076.74 |