MCP1700-2502E/TO | |
---|---|
DigiKey Part Number | MCP1700-2502E/TO-ND |
Manufacturer | |
Manufacturer Product Number | MCP1700-2502E/TO |
Description | IC REG LINEAR 2.5V 250MA TO92-3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1700-2502E/TO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4 µA | |
PSRR | 44dB (100Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.25000 | ¥4.25 |
25 | ¥3.57040 | ¥89.26 |
100 | ¥3.14530 | ¥314.53 |