MCP1541-I/TO | |
---|---|
DigiKey Part Number | MCP1541-I/TO-ND |
Manufacturer | |
Manufacturer Product Number | MCP1541-I/TO |
Description | IC VREF SERIES 1% TO92-3 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±1% 2 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1541-I/TO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 2 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | 145µVp-p | |
Noise - 10Hz to 10kHz | 700µVrms | |
Voltage - Input | 4.3V ~ 5.5V | |
Current - Supply | 120µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.78000 | ¥9.78 |
25 | ¥8.07600 | ¥201.90 |
100 | ¥7.22600 | ¥722.60 |