LE9642PQCT | |
---|---|
DigiKey Part Number | 150-LE9642PQCTTR-ND - Tape & Reel (TR) 150-LE9642PQCT-ND - Cut Tape (CT) 150-LE9642PQCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LE9642PQCT |
Description | IC TELECOM INTERFACE 48QFN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Subscriber Line Interface Concept (SLIC) 48-QFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Subscriber Line Interface Concept (SLIC) | |
Interface | 4-Wire | |
Number of Circuits | 2 | |
Voltage - Supply | 3.135V ~ 3.465V | |
Current - Supply | 25mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.01000 | ¥30.01 |
25 | ¥24.99360 | ¥624.84 |
100 | ¥24.12220 | ¥2,412.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥24.12220 | ¥72,366.60 |