LAN8710A-EZK

DigiKey Part Number
LAN8710A-EZK-ND
Manufacturer
Manufacturer Product Number
LAN8710A-EZK
Description
IC TRANSCEIVER FULL 4/4 32QFN
Customer Reference
Detailed Description
4/4 Transceiver Full MII, RMII 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
LAN8710A-EZK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
Type
Transceiver
Protocol
MII, RMII
Number of Drivers/Receivers
4/4
Duplex
Full
Data Rate
-
Voltage - Supply
1.6V ~ 3.6V
Operating Temperature
0°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.11000¥9.11
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.