KSZ9131RNXC | |
---|---|
DigiKey Part Number | 150-KSZ9131RNXC-ND |
Manufacturer | |
Manufacturer Product Number | KSZ9131RNXC |
Description | IC TXRX FULL/HALF 4/4 48QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full, Half Gigabit Ethernet 48-QFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Gigabit Ethernet | |
Number of Drivers/Receivers | 4/4 | |
Duplex | Full, Half | |
Receiver Hysteresis | 500 mV | |
Data Rate | 10Mbps, 100Mbps, 1Gbps | |
Voltage - Supply | 1.71V ~ 1.89V, 2.375V ~ 2.75V, 3.135V ~ 3.63V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.43000 | ¥30.43 |
25 | ¥25.33360 | ¥633.34 |
100 | ¥24.44100 | ¥2,444.10 |