KSZ8893MQLI | |
---|---|
DigiKey Part Number | 576-2123-ND |
Manufacturer | |
Manufacturer Product Number | KSZ8893MQLI |
Description | IC MANAGED SWITCH 10/100 128QFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch 10/100 Base-FX/T/TX I2C, SPI Interface 128-PQFP (14x20) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ8893MQLI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Switch | |
Interface | I2C, SPI | |
Standards | 10/100 Base-FX/T/TX | |
Voltage - Supply | 3.1V ~ 3.5V | |
Current - Supply | 120mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 128-BFQFP | |
Supplier Device Package | 128-PQFP (14x20) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.00000 | ¥105.00 |
25 | ¥87.43440 | ¥2,185.86 |
100 | ¥84.45840 | ¥8,445.84 |