KSZ8873FLLI | |
---|---|
DigiKey Part Number | 576-3632-ND |
Manufacturer | |
Manufacturer Product Number | KSZ8873FLLI |
Description | IC ETHERNET SWITCH 3PORT 64LQFP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch 100 Base-FX PHY I2C, SPI Interface 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ8873FLLI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Switch | |
Interface | I2C, SPI | |
Standards | 100 Base-FX PHY | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Current - Supply | 115mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.15000 | ¥75.15 |
25 | ¥62.56880 | ¥1,564.22 |
100 | ¥60.46490 | ¥6,046.49 |