KSZ8842-32MQL | |
---|---|
DigiKey Part Number | 576-1479-ND |
Manufacturer | |
Manufacturer Product Number | KSZ8842-32MQL |
Description | IC SWITCH 10/100 32BIT 128QFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch 10/100 Base-T/TX PHY Parallel Interface 128-PQFP (14x20) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ8842-32MQL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Switch | |
Interface | Parallel | |
Standards | 10/100 Base-T/TX PHY | |
Voltage - Supply | 3.1V ~ 3.5V | |
Current - Supply | 122mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 128-BFQFP | |
Supplier Device Package | 128-PQFP (14x20) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥160.42000 | ¥160.42 |
25 | ¥133.49160 | ¥3,337.29 |
100 | ¥129.09920 | ¥12,909.92 |