KSZ8842-16MQL-EVAL | |
---|---|
DigiKey Part Number | 576-1634-ND |
Manufacturer | |
Manufacturer Product Number | KSZ8842-16MQL-EVAL |
Description | BOARD EVALUATION KSZ8842-16MQL |
Customer Reference | |
Detailed Description | KSZ8842-16MQL Ethernet Controller (PHY and MAC) Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Interface | |
Function | Ethernet Controller (PHY and MAC) | |
Embedded | No | |
Utilized IC / Part | KSZ8842-16MQL | |
Primary Attributes | 2 Ports, 100BASE-TX/10BASE-T, Managed | |
Supplied Contents | Board(s) | |
Secondary Attributes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,384.13000 | ¥2,384.13 |