KSZ8842-16MBL | |
---|---|
DigiKey Part Number | 576-3076-ND |
Manufacturer | |
Manufacturer Product Number | KSZ8842-16MBL |
Description | IC MAC CTLR 2PORT ETH 100-LFBGA |
Customer Reference | |
Detailed Description | Ethernet Switch 10/100 Base-T/TX PHY Parallel Interface |
Datasheet | Datasheet |
EDA/CAD Models | KSZ8842-16MBL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Switch | |
Interface | Parallel | |
Standards | 10/100 Base-T/TX PHY | |
Voltage - Supply | 3.1V ~ 3.5V | |
Current - Supply | 122mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 100-LBGA | |
Base Product Number |