JANTX1N5556 | |
---|---|
DigiKey Part Number | 1086-15761-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N5556 |
Description | TVS DIODE 40.3VWM 63.5VC DO13 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 63.5V Clamp 24A Ipp Tvs Diode Through Hole DO-13 (DO-202AA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40.3V | |
Voltage - Breakdown (Min) | 43.7V | |
Voltage - Clamping (Max) @ Ipp | 63.5V | |
Current - Peak Pulse (10/1000µs) | 24A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500/500 | |
Mounting Type | Through Hole | |
Package / Case | DO-202AA, DO-13, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥448.25530 | ¥44,825.53 |