DO-13 (DO-202AA) TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
62 In Stock | 1 : ¥482.74000 Bulk | - | Bulk | Active | Zener | 1 | - | 30.5V | 33V | 47.5V | 32A | 1500W (1.5kW) | No | General Purpose | - | -65°C ~ 175°C (TJ) | Military | MIL-PRF-19500/500 | Through Hole | DO-202AA, DO-13, Axial | DO-13 (DO-202AA) | ||
3 In Stock | 1 : ¥825.50000 Bulk | - | Bulk | Active | Zener | - | 1 | 100V | 114V | 168V | 8.9A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | Military | MIL-PRF-19500/507 | Through Hole | DO-202AA, DO-13, Axial | DO-13 (DO-202AA) | ||
7 In Stock | 1 : ¥1,026.23000 Bulk | - | Bulk | Discontinued at Digi-Key | Zener | 1 | - | 145V | 162V | 234V | 6.4A | 1500W (1.5kW) | No | General Purpose | - | -65°C ~ 175°C (TJ) | Military | MIL-PRF-19500/500 | Through Hole | DO-13 | DO-13 (DO-202AA) | ||
10 In Stock | 1 : ¥1,539.34000 Bulk | - | Bulk | Discontinued at Digi-Key | Zener | 1 | - | 171V | 190V | 274V | 5.5A | 1500W (1.5kW) | No | General Purpose | - | -65°C ~ 175°C (TJ) | Military | MIL-PRF-19500/500 | Through Hole | DO-202AA, DO-13, Axial | DO-13 (DO-202AA) | ||
2 In Stock | 1 : ¥1,693.27000 Bulk | - | Bulk | Discontinued at Digi-Key | Zener | 1 | - | 43.6V | 48.5V | 70.1V | 21.4A | 1500W (1.5kW) | No | General Purpose | - | -65°C ~ 175°C (TJ) | Military | MIL-PRF-19500/500 | Through Hole | DO-202AA, DO-13, Axial | DO-13 (DO-202AA) | ||
0 In Stock Check Lead Time | 1 : ¥455.07000 Bulk | - | Bulk | Active | Zener | 1 | - | 64.1V | 71.3V | 103V | 14.6A | 1500W (1.5kW) | No | General Purpose | - | -65°C ~ 175°C (TJ) | Military | MIL-PRF-19500/500 | Through Hole | DO-202AA, DO-13, Axial | DO-13 (DO-202AA) | ||
0 In Stock Check Lead Time | 1 : ¥825.50000 Bulk | - | Bulk | Active | Zener | - | 1 | 170V | 190V | 294V | 5.1A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 175°C (TJ) | Military | MIL-PRF-19500/507 | Through Hole | DO-202AA, DO-13, Axial | DO-13 (DO-202AA) | ||
0 In Stock Check Lead Time | 100 : ¥106.97460 Bulk | - | Bulk | Active | Zener | 1 | - | 15V | 17.6V | 20.6V | 60A | 1500W (1.5kW) | No | General Purpose | - | -65°C ~ 175°C (TJ) | - | - | Through Hole | DO-202AA, DO-13, Axial | DO-13 (DO-202AA) | ||
0 In Stock Check Lead Time | 100 : ¥106.97460 Bulk | - | Bulk | Active | Zener | 1 | - | 36V | 42.4V | 54.3V | 23A | 1500W (1.5kW) | No | General Purpose | - | -65°C ~ 175°C (TJ) | - | - | Through Hole | DO-202AA, DO-13, Axial | DO-13 (DO-202AA) | ||
0 In Stock Check Lead Time | 100 : ¥108.28730 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Zener | 1 | - | 36V | 42.4V | 54.3V | 23A | 1500W (1.5kW) | No | General Purpose | - | -65°C ~ 175°C (TJ) | - | - | Through Hole | DO-202AA, DO-13, Axial | DO-13 (DO-202AA) | ||
0 In Stock Check Lead Time | 100 : ¥108.28730 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Zener | 1 | - | 15V | 17.6V | 20.6V | 60A | 1500W (1.5kW) | No | General Purpose | - | -65°C ~ 175°C (TJ) | - | - | Through Hole | DO-202AA, DO-13, Axial | DO-13 (DO-202AA) | ||
0 In Stock Check Lead Time | 100 : ¥109.10910 Bulk | - | Bulk | Active | Zener | 1 | - | 70.1V | 77.9V | 113V | 13.3A | 1500W (1.5kW) | No | General Purpose | - | -65°C ~ 175°C (TA) | - | - | Through Hole | DO-202AA, DO-13, Axial | DO-13 (DO-202AA) | ||
0 In Stock Check Lead Time | 100 : ¥110.58690 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Zener | 1 | - | 70.1V | 77.9V | 113V | 13.3A | 1500W (1.5kW) | No | General Purpose | - | -65°C ~ 175°C (TA) | - | - | Through Hole | DO-202AA, DO-13, Axial | DO-13 (DO-202AA) | ||
0 In Stock Check Lead Time | 100 : ¥128.89390 Bulk | - | Bulk | Active | Zener | 1 | - | 5.5V | 6.12V | 10.8V | 139A | 1500W (1.5kW) | No | General Purpose | - | -65°C ~ 175°C (TA) | - | - | Through Hole | DO-202AA, DO-13, Axial | DO-13 (DO-202AA) | ||
0 In Stock Check Lead Time | 100 : ¥128.89390 Bulk | - | Bulk | Active | Zener | 1 | - | 6.05V | 6.75V | 11.7V | 128A | 1500W (1.5kW) | No | General Purpose | - | -65°C ~ 175°C (TA) | - | - | Through Hole | DO-202AA, DO-13, Axial | DO-13 (DO-202AA) | ||
0 In Stock Check Lead Time | 100 : ¥128.89390 Bulk | - | Bulk | Active | Zener | 1 | - | 6.63V | 7.38V | 12.5V | 120A | 1500W (1.5kW) | No | General Purpose | - | -65°C ~ 175°C (TA) | - | - | Through Hole | DO-202AA, DO-13, Axial | DO-13 (DO-202AA) | ||
0 In Stock Check Lead Time | 100 : ¥128.89390 Bulk | - | Bulk | Active | Zener | 1 | - | 7.37V | 8.19V | 13.8V | 109A | 1500W (1.5kW) | No | General Purpose | - | -65°C ~ 175°C (TA) | - | - | Through Hole | DO-202AA, DO-13, Axial | DO-13 (DO-202AA) | ||
0 In Stock Check Lead Time | 100 : ¥128.89390 Bulk | - | Bulk | Active | Zener | 1 | - | 8.1V | 9V | 15V | 100A | 1500W (1.5kW) | No | General Purpose | - | -65°C ~ 175°C (TA) | - | - | Through Hole | DO-202AA, DO-13, Axial | DO-13 (DO-202AA) | ||
0 In Stock Check Lead Time | 100 : ¥128.89390 Bulk | - | Bulk | Active | Zener | 1 | - | 8.92V | 9.9V | 16.2V | 93A | 1500W (1.5kW) | No | General Purpose | - | -65°C ~ 175°C (TA) | - | - | Through Hole | DO-202AA, DO-13, Axial | DO-13 (DO-202AA) | ||
0 In Stock Check Lead Time | 100 : ¥128.89390 Bulk | - | Bulk | Active | Zener | 1 | - | 9.72V | 10.8V | 17.3V | 87A | 1500W (1.5kW) | No | General Purpose | - | -65°C ~ 175°C (TA) | - | - | Through Hole | DO-202AA, DO-13, Axial | DO-13 (DO-202AA) | ||
0 In Stock Check Lead Time | 100 : ¥128.89390 Bulk | - | Bulk | Active | Zener | 1 | - | 10.5V | 11.7V | 19V | 79A | 1500W (1.5kW) | No | General Purpose | - | -65°C ~ 175°C (TA) | - | - | Through Hole | DO-202AA, DO-13, Axial | DO-13 (DO-202AA) | ||
0 In Stock Check Lead Time | 100 : ¥128.89390 Bulk | - | Bulk | Active | Zener | 1 | - | 12.1V | 13.5V | 22V | 68A | 1500W (1.5kW) | No | General Purpose | - | -65°C ~ 175°C (TA) | - | - | Through Hole | DO-202AA, DO-13, Axial | DO-13 (DO-202AA) | ||
0 In Stock Check Lead Time | 100 : ¥128.89390 Bulk | - | Bulk | Active | Zener | 1 | - | 12.9V | 14.4V | 23.5V | 64A | 1500W (1.5kW) | No | General Purpose | - | -65°C ~ 175°C (TA) | - | - | Through Hole | DO-202AA, DO-13, Axial | DO-13 (DO-202AA) | ||
0 In Stock Check Lead Time | 100 : ¥128.89390 Bulk | - | Bulk | Active | Zener | 1 | - | 14.5V | 16.2V | 26.5V | 56.5A | 1500W (1.5kW) | No | General Purpose | - | -65°C ~ 175°C (TA) | - | - | Through Hole | DO-202AA, DO-13, Axial | DO-13 (DO-202AA) | ||
0 In Stock Check Lead Time | 100 : ¥128.89390 Bulk | - | Bulk | Active | Zener | 1 | - | 16.2V | 18V | 29.1V | 51.5A | 1500W (1.5kW) | No | General Purpose | - | -65°C ~ 175°C (TA) | - | - | Through Hole | DO-202AA, DO-13, Axial | DO-13 (DO-202AA) |