HV56020-V/KXX | |
---|---|
DigiKey Part Number | 150-HV56020-V/KXX-ND |
Manufacturer | |
Manufacturer Product Number | HV56020-V/KXX |
Description | DUAL-CHANNEL HIGH-VOLTAGE AMPLIF |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit 43-VQFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.09V/µs | |
-3db Bandwidth | 124 Hz | |
Voltage - Input Offset | 110 mV | |
Current - Supply | 16.5mA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 50 V | |
Voltage - Supply Span (Max) | 225 V | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 43-VFQFN Exposed Pad | |
Supplier Device Package | 43-VQFN (7x7) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.53000 | ¥36.53 |
25 | ¥30.45840 | ¥761.46 |
100 | ¥27.66700 | ¥2,766.70 |