HV518P-G | |
---|---|
DigiKey Part Number | HV518P-G-ND |
Manufacturer | |
Manufacturer Product Number | HV518P-G |
Description | IC DISPLAY DRIVER 32CH 80V 40DIP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Vacuum Fluorescent (VF) Driver 40-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | HV518P-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Display Type | Vacuum Fluorescent (VF) | |
Configuration | - | |
Interface | Serial | |
Digits or Characters | - | |
Current - Supply | 10 mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 40-DIP (0.600", 15.24mm) | |
Supplier Device Package | 40-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.02000 | ¥77.02 |
25 | ¥64.26920 | ¥1,606.73 |
100 | ¥61.95260 | ¥6,195.26 |