HV513WG-G | |
---|---|
DigiKey Part Number | HV513WG-GTR-ND - Tape & Reel (TR) HV513WG-GCT-ND - Cut Tape (CT) HV513WG-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV513WG-G |
Description | IC 8BIT SRL PARALLEL250V 24SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 24-SO |
Datasheet | Datasheet |
EDA/CAD Models | HV513WG-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.62000 | ¥35.62 |
25 | ¥29.75440 | ¥743.86 |
100 | ¥26.94890 | ¥2,694.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥26.94894 | ¥26,948.94 |