HV2722/R4X | |
---|---|
DigiKey Part Number | 150-HV2722/R4X-ND |
Manufacturer | |
Manufacturer Product Number | HV2722/R4X |
Description | IC SWITCH 16PST 30OHM 64VQFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 30Ohm 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | HV2722/R4X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Switch Circuit | 16PST | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 30Ohm | |
Channel-to-Channel Matching (ΔRon) | 1.5Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 6µs, 6µs | |
-3db Bandwidth | - | |
Charge Injection | 1000pC | |
Channel Capacitance (CS(off), CD(off)) | 10pF | |
Current - Leakage (IS(off)) (Max) | 15µA | |
Crosstalk | -70dB @ 5MHz | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
260 | ¥180.55869 | ¥46,945.26 |