EVB-LAN9252-SPI | |
---|---|
DigiKey Part Number | EVB-LAN9252-SPI-ND |
Manufacturer | |
Manufacturer Product Number | EVB-LAN9252-SPI |
Description | EVAL BOARD FOR LAN9252 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | LAN9252 Ethernet Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Interface | |
Function | Ethernet | |
Embedded | - | |
Utilized IC / Part | LAN9252 | |
Primary Attributes | EtherCAT Slave Controller | |
Supplied Contents | Board(s) | |
Secondary Attributes | On-Board LEDs | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥747.17000 | ¥747.17 |