EV53Z50A | |
---|---|
DigiKey Part Number | 150-EV53Z50A-ND |
Manufacturer | |
Manufacturer Product Number | EV53Z50A |
Description | PIC16F18076 CURIOSITY NANO BRD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | PIC16F18076 Curiosity Nano PIC® PIC MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | PIC | |
Platform | ||
Utilized IC / Part | PIC16F18076 | |
Mounting Type | Fixed | |
Contents | Board(s), Accessories | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | - | |
Suggested Programming Environment | MPLAB X | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥201.06000 | ¥201.06 |