340-038 | |
---|---|
DigiKey Part Number | 1286-1231-ND |
Manufacturer | |
Manufacturer Product Number | 340-038 |
Description | SOLDERLESS BREADBOARD KIT: SMALL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Solderless Breadboard Terminal Strip (No Frame) 6.50" x 2.18" (165.1mm x 55.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Terminal Strip (No Frame) | |
Number of Terminal Strips | 1 | |
Number of Distribution Buses | 2 | |
Number of Tie Points (Total) | 830 | |
Number of 5-Tie Point Terminals | 126 | |
Size / Dimension | 6.50" x 2.18" (165.1mm x 55.6mm) | |
Includes | - | |
Wire Gauge | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.92000 | ¥67.92 |