EV50J96A | |
---|---|
DigiKey Part Number | 150-EV50J96A-ND |
Manufacturer | |
Manufacturer Product Number | EV50J96A |
Description | ATTINY3217 CURIOSITY NANO BRD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | ATtiny3217 Curiosity Nano AVR® ATtiny AVR MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 8-Bit | |
Core Processor | AVR | |
Platform | ||
Utilized IC / Part | ATtiny3217 | |
Mounting Type | Fixed | |
Contents | Board(s), Accessories | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | - | |
Suggested Programming Environment | Atmel Studio, MPLAB X | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥201.05000 | ¥201.05 |