ATTINY416-XNANO | |
---|---|
DigiKey Part Number | ATTINY416-XNANO-ND |
Manufacturer | |
Manufacturer Product Number | ATTINY416-XNANO |
Description | XPLAINED NANO ATTINY416 EVAL BRD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | ATtiny416 Xplained Nano AVR® ATtiny, Functional Safety (FuSa) AVR MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 8-Bit | |
Core Processor | AVR | |
Platform | ||
Utilized IC / Part | ATtiny416 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | - | |
Suggested Programming Environment | Atmel Studio, MPLAB X | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥127.01000 | ¥127.01 |