EV03V90A | |
---|---|
DigiKey Part Number | 150-EV03V90A-ND |
Manufacturer | |
Manufacturer Product Number | EV03V90A |
Description | EVB-LAN8830 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LAN8830 Ethernet PHY Interface Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | - | |
Type | Interface | |
Function | Ethernet PHY | |
Utilized IC / Part | LAN8830 | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,257.58000 | ¥1,257.58 |