EQCO31T20.3 | |
---|---|
DigiKey Part Number | EQCO31T20.3-ND |
Manufacturer | |
Manufacturer Product Number | EQCO31T20.3 |
Description | IC VIDEO DRIVER 16QFN |
Customer Reference | |
Detailed Description | Video Driver IC Serial 16-QFN (4x4) Package |
Datasheet | Datasheet |
EDA/CAD Models | EQCO31T20.3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Driver | |
Applications | Professional Video | |
Standards | - | |
Control Interface | Serial | |
Voltage - Supply | 1.2V ~ 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |