ENC28J60T/ML | |
---|---|
DigiKey Part Number | ENC28J60T/ML-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ENC28J60T/ML |
Description | IC ETHERNET CTRLR W/SPI 28QFN |
Customer Reference | |
Detailed Description | Ethernet Controller 10 Base-T PHY SPI Interface 28-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ENC28J60T/ML Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Controller | |
Interface | SPI | |
Standards | 10 Base-T PHY | |
Voltage - Supply | 3.1V ~ 3.6V | |
Current - Supply | 160mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-VQFN Exposed Pad | |
Supplier Device Package | 28-QFN (6x6) | |
Base Product Number |