EMC2103-4-AP-TR | |
---|---|
DigiKey Part Number | 150-EMC2103-4-AP-TR-ND - Tape & Reel (TR) 150-EMC2103-4-AP-CT-ND - Cut Tape (CT) 150-EMC2103-4-AP-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMC2103-4-AP-TR |
Description | SINGLE RPM FAN CONTROLLER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Fan Control, Temp Monitor Internal and External Sensor SMBus Output 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | EMC2103-4-AP-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Fan Control, Temp Monitor | |
Sensor Type | Internal and External | |
Sensing Temperature | - | |
Accuracy | ±2°C | |
Topology | ADC (Sigma Delta), Multiplexer, Register Bank | |
Output Type | SMBus | |
Output Alarm | Yes | |
Output Fan | Yes | |
Voltage - Supply | 3.3V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.75000 | ¥16.75 |
25 | ¥13.87440 | ¥346.86 |
100 | ¥12.72520 | ¥1,272.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥12.72521 | ¥63,626.05 |