DSC8001CI2T | |
---|---|
DigiKey Part Number | DSC8001CI2TTR-ND - Tape & Reel (TR) DSC8001CI2TCT-ND - Cut Tape (CT) DSC8001CI2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSC8001CI2T |
Description | MEMS OSC PROG BLANK 1MHZ-150MHZ |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | XO (Standard) CMOS 1 MHz ~ 150 MHz Programmable Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | DSC8001CI2T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | MEMS | |
Type | XO (Standard) | |
Programmable Type | Blank (User Must Program) | |
Available Frequency Range | 1 MHz ~ 150 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±25ppm | |
Frequency Stability (Total) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 12.2mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 15 µA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.55000 | ¥18.55 |
25 | ¥15.27040 | ¥381.76 |
100 | ¥14.03880 | ¥1,403.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥14.03877 | ¥14,038.77 |