DSC-PROG-2520 | |
---|---|
DigiKey Part Number | DSC-PROG-2520-ND |
Manufacturer | |
Manufacturer Product Number | DSC-PROG-2520 |
Description | 2520 SOCKET CARD WITH 10 BLANK D |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Position For use with Oscillators |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Socket Card | |
For Use With/Related Products | Oscillators | |
Package Accepted | - | |
Specifications | - | |
Includes | Blank Oscillators (10) | |
Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥518.86000 | ¥518.86 |