DSC557-0344FI0 | |
---|---|
DigiKey Part Number | DSC557-0344FI0-ND |
Manufacturer | |
Manufacturer Product Number | DSC557-0344FI0 |
Description | IC CLOCK GEN PCIE 14QFN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Clock Generator IC 100MHz 1 Output 14-QFN (2.5x3.2) |
Datasheet | Datasheet |
EDA/CAD Models | DSC557-0344FI0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | PCI Express (PCIe) | |
Input | - | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 0:2 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 100MHz | |
Voltage - Supply | 2.25V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFQFN Exposed Pad | |
Supplier Device Package | 14-QFN (2.5x3.2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.37000 | ¥25.37 |
25 | ¥21.09920 | ¥527.48 |
100 | ¥19.12880 | ¥1,912.88 |