DM320117 | |
---|---|
DigiKey Part Number | 150-DM320117-ND |
Manufacturer | |
Manufacturer Product Number | DM320117 |
Description | ATSAMA5D27-WLSOM1 EVALUATION KIT |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | AT91SAMA5 ATSAMA5D27-WLSOM1, ATSAMA5D27C, ATWILC3000 Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x | |
Frequency | 2.4GHz | |
For Use With/Related Products | ATSAMA5D27-WLSOM1, ATSAMA5D27C, ATWILC3000 | |
Supplied Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,832.43000 | ¥1,832.43 |