ATSAMA5D27-WLSOM1 | |
---|---|
DigiKey Part Number | 150-ATSAMA5D27-WLSOM1-ND |
Manufacturer | |
Manufacturer Product Number | ATSAMA5D27-WLSOM1 |
Description | SAMA5D2 WIRELESS SOM |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | - Embedded Module ARM® Cortex®-A5 500MHz 256MB 8MB |
Datasheet | Datasheet |
EDA/CAD Models | ATSAMA5D27-WLSOM1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Module/Board Type | MPU Core | |
Core Processor | ARM® Cortex®-A5 | |
Co-Processor | - | |
Speed | 500MHz | |
Flash Size | 8MB | |
RAM Size | 256MB | |
Connector Type | Edge Connector | |
Size / Dimension | 1.610" L x 1.610" W (40.80mm x 40.80mm) | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥496.36000 | ¥496.36 |
25 | ¥455.15480 | ¥11,378.87 |
100 | ¥412.13380 | ¥41,213.38 |